Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jumo Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading

Номер на артикул на RS: 452-8883Марка: Jumo№ по каталога на производителя: 401001/000-459-405-502-20-601-61/000Distrelec Article No.: 30401009
brand-logo

Технически документи

Спецификации

Brand

Jumo

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

≤0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

≤3 ms

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

MIDAS — Pressure Transducer

Long service life through good media compatibility
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket

Areas of application

Refrigeration
Compressors
Building automation
Utility vehicles

Standards

DIN 16086, DIN IEC770 / 5.3

Информацията за складовите наличности временно не е налична.

€ 207,96

€ 207,96 Всеки (ex VAT)

Jumo Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading

€ 207,96

€ 207,96 Всеки (ex VAT)

Jumo Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Gauge Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Jumo

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

≤0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

≤3 ms

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

MIDAS — Pressure Transducer

Long service life through good media compatibility
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket

Areas of application

Refrigeration
Compressors
Building automation
Utility vehicles

Standards

DIN 16086, DIN IEC770 / 5.3