Jumo Pressure Sensor, 0bar Min, 4bar Max

Номер на артикул на RS: 463-5565Марка: Jumo№ по каталога на производителя: 401001/000-457-405-523-20-601-61/000
brand-logo

Технически документи

Спецификации

Brand

Jumo

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Accuracy

0.5 %

Media Measured

Hydraulic Fluid, Pneumatic Fluid

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

15 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

Absolute and relative pressure transducer

Powerful pressure transmitter
For reading relative and absolute pressures
Specially designed for use in hydraulic and pneumatic systems
Protection against short circuit and reverse polarity
High reproducibility
Very good ceramic elasticity, causing little wear to the material, even when subjected to high levels of pressure
Excellent chemical stability

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 207,42

€ 207,42 Всеки (ex VAT)

Jumo Pressure Sensor, 0bar Min, 4bar Max

€ 207,42

€ 207,42 Всеки (ex VAT)

Jumo Pressure Sensor, 0bar Min, 4bar Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Jumo

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Accuracy

0.5 %

Media Measured

Hydraulic Fluid, Pneumatic Fluid

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

15 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Страна на произход

Germany

Детайли за продукта

Absolute and relative pressure transducer

Powerful pressure transmitter
For reading relative and absolute pressures
Specially designed for use in hydraulic and pneumatic systems
Protection against short circuit and reverse polarity
High reproducibility
Very good ceramic elasticity, causing little wear to the material, even when subjected to high levels of pressure
Excellent chemical stability

Може да се интересувате от