Jumo Cable for Use with Compensation Thermometer, Glass Conductivity Cell, pH & Redox Electrode

Номер на артикул на RS: 463-5408Марка: Jumo№ по каталога на производителя: 202990/02-92-5-00Distrelec Article No.: 17661543
brand-logo

Технически документи

Спецификации

Brand

Jumo

Accessory Type

Cable

For Use With

Compensation Thermometer, Glass Conductivity Cell, pH & Redox Electrode

Страна на произход

Germany

Детайли за продукта

Connection cable for pH and Redox electrodes

Specially designed coaxial lines are used or pH and redox measurements. In these measurements, direct voltages of a lower level are generated by the sensor and transferred to the evaluation instrument. An extra layer of insulation in the coaxial line increases the insulation resistance of the line. Ensuring a reliable connection from the sensor to the transmitter.

Cable Type: Low-noise coaxial cable
Line Length: 5 m
Diameter: 5 mm in black
Temperature: -25⁰C → +70⁰C
Material: PVC

Информацията за складовите наличности временно не е налична.

€ 73,26

€ 73,26 Всеки (ex VAT)

Jumo Cable for Use with Compensation Thermometer, Glass Conductivity Cell, pH & Redox Electrode

€ 73,26

€ 73,26 Всеки (ex VAT)

Jumo Cable for Use with Compensation Thermometer, Glass Conductivity Cell, pH & Redox Electrode
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Jumo

Accessory Type

Cable

For Use With

Compensation Thermometer, Glass Conductivity Cell, pH & Redox Electrode

Страна на произход

Germany

Детайли за продукта

Connection cable for pH and Redox electrodes

Specially designed coaxial lines are used or pH and redox measurements. In these measurements, direct voltages of a lower level are generated by the sensor and transferred to the evaluation instrument. An extra layer of insulation in the coaxial line increases the insulation resistance of the line. Ensuring a reliable connection from the sensor to the transmitter.

Cable Type: Low-noise coaxial cable
Line Length: 5 m
Diameter: 5 mm in black
Temperature: -25⁰C → +70⁰C
Material: PVC