Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jubilee 25 Piece Stainless Steel Worm Drive Captive Screws

Номер на артикул на RS: 124-5704Марка: Jubilee№ по каталога на производителя: MB1805
brand-logo
Преглед на всички в Clip Kits

Технически документи

Спецификации

Brand

Jubilee

Clip Type

Worm Drive

Number of Pieces

25

Number of Sizes

1

Material

Stainless Steel

Stainless Steel Type

A2 304

Страна на произход

United Kingdom

Детайли за продукта

Jubilee® Multiband 11mm 304 Stainless Steel Kits

Jubilee® stainless steel multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length. The multibands have been designed with continuous thread making it suitable for cutting to fit different types of applications.

Features and Benefits

Quick, convenient and versatile banding
Easily cut to required length
Easy to use, insert into the housing and tighten
Fitting instruction supplied
Slotted or hex socket screw options available

Typical Applications

Heating ventilation
Air Conditioning systems (HVAC)
Local exhaust ventilation (LEV)
Other ducting applications
Sign fixing
Securing electrical cable and conduit
Fencing and forestry
Agricultural and emergency industrial repair applications

Информацията за складовите наличности временно не е налична.

€ 135,20

€ 135,20 1 Box of 25 (ex VAT)

Jubilee 25 Piece Stainless Steel Worm Drive Captive Screws

€ 135,20

€ 135,20 1 Box of 25 (ex VAT)

Jubilee 25 Piece Stainless Steel Worm Drive Captive Screws
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Jubilee

Clip Type

Worm Drive

Number of Pieces

25

Number of Sizes

1

Material

Stainless Steel

Stainless Steel Type

A2 304

Страна на произход

United Kingdom

Детайли за продукта

Jubilee® Multiband 11mm 304 Stainless Steel Kits

Jubilee® stainless steel multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length. The multibands have been designed with continuous thread making it suitable for cutting to fit different types of applications.

Features and Benefits

Quick, convenient and versatile banding
Easily cut to required length
Easy to use, insert into the housing and tighten
Fitting instruction supplied
Slotted or hex socket screw options available

Typical Applications

Heating ventilation
Air Conditioning systems (HVAC)
Local exhaust ventilation (LEV)
Other ducting applications
Sign fixing
Securing electrical cable and conduit
Fencing and forestry
Agricultural and emergency industrial repair applications