Jubilee 9 Piece Mild Steel Worm Drive Hose Clip Banding

Номер на артикул на RS: 124-5708Марка: Jubilee№ по каталога на производителя: MB1707
brand-logo
Преглед на всички в Clip Kits

Технически документи

Спецификации

Brand

Jubilee

Clip Type

Worm Drive

Number of Pieces

9

Number of Sizes

1

Material

Mild Steel

Страна на произход

United Kingdom

Детайли за продукта

Jubilee® 11 mm Pocket Pack – Mild Steel

Original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest-quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilee’s original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for most applications. These mild steel zinc protected hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Pocket Pack
The pocket packs are supplied in a handy plastic container, ideal for use in any industrial environment.

Features and Benefits

Cut to required length
MB1717 contains 11 mm wide, 3M length of banding and 8 solid housing/screws

€ 29,14

€ 29,14 1 Kit (ex VAT)

Jubilee 9 Piece Mild Steel Worm Drive Hose Clip Banding

€ 29,14

€ 29,14 1 Kit (ex VAT)

Jubilee 9 Piece Mild Steel Worm Drive Hose Clip Banding

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Jubilee

Clip Type

Worm Drive

Number of Pieces

9

Number of Sizes

1

Material

Mild Steel

Страна на произход

United Kingdom

Детайли за продукта

Jubilee® 11 mm Pocket Pack – Mild Steel

Original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest-quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilee’s original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for most applications. These mild steel zinc protected hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Pocket Pack
The pocket packs are supplied in a handy plastic container, ideal for use in any industrial environment.

Features and Benefits

Cut to required length
MB1717 contains 11 mm wide, 3M length of banding and 8 solid housing/screws