Jubilee 100 Piece Stainless Steel 304 Worm Drive Hose Clip Kit, 9.5 → 12mm and 35 → 50mm Inside Diameter

Номер на артикул на RS: 908-9106Марка: Jubilee№ по каталога на производителя: HP100SS
brand-logo
Преглед на всички в Clip Kits

Технически документи

Спецификации

Brand

Jubilee

Clip Type

Worm Drive

Number of Pieces

100

Number of Sizes

10

Smallest Clip Inside Diameter

9.5 → 12mm

Largest Clip Inside Diameter

35 → 50mm

Material

Stainless Steel 304

Stainless Steel Type

A2 304

Страна на произход

United Kingdom

Детайли за продукта

Jubilee® Handy Pack – Stainless Steel 304 Grade

These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilee’s original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.

Handy Pack

This Handy Pack contains 100 clips, with 10 each of the most popular sizes of Jubilee clips, suitable for applications ranging from 9.5 mm to 50 mm. The set is supplied in a smart cardboard outer shell which is suitable for end users or can be used as a point of sale display unit.

Features and Benefits

1000 hour corrosion resistance NSS (Neutral Salt Spray) Test – perfect for marine, oil and gas and food sectors
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally-recognised standards
Stainless steel range is Lloyd’s Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production

Pack Contents

10 x 000 (9.5-12 mm adjustment)
10 x M00 (11-16 mm adjustment)
10 x 00 (13-20 mm adjustment)
10 x 0 (16-22 mm adjustment)
10 x 0X (18-25 mm adjustment)
10 x 1A (22-30 mm adjustment)
10 x 1 (25-35 mm adjustment)
10 x 1X (30-40 mm adjustment)
10 x 1M (32-45 mm adjustment)
10 x 2A (35-50 mm adjustment)

Applications

These 304 grade stainless steel Jubilee clips are ideally suited for use in the following environments:

Agriculture
Food and drink
DIY
Industrial
Marine
Oil and gas

Информацията за складовите наличности временно не е налична.

€ 313,18

€ 313,18 Всеки (ex VAT)

Jubilee 100 Piece Stainless Steel 304 Worm Drive Hose Clip Kit, 9.5 → 12mm and 35 → 50mm Inside Diameter

€ 313,18

€ 313,18 Всеки (ex VAT)

Jubilee 100 Piece Stainless Steel 304 Worm Drive Hose Clip Kit, 9.5 → 12mm and 35 → 50mm Inside Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Jubilee

Clip Type

Worm Drive

Number of Pieces

100

Number of Sizes

10

Smallest Clip Inside Diameter

9.5 → 12mm

Largest Clip Inside Diameter

35 → 50mm

Material

Stainless Steel 304

Stainless Steel Type

A2 304

Страна на произход

United Kingdom

Детайли за продукта

Jubilee® Handy Pack – Stainless Steel 304 Grade

These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilee’s original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for the vast majority of applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.

Handy Pack

This Handy Pack contains 100 clips, with 10 each of the most popular sizes of Jubilee clips, suitable for applications ranging from 9.5 mm to 50 mm. The set is supplied in a smart cardboard outer shell which is suitable for end users or can be used as a point of sale display unit.

Features and Benefits

1000 hour corrosion resistance NSS (Neutral Salt Spray) Test – perfect for marine, oil and gas and food sectors
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally-recognised standards
Stainless steel range is Lloyd’s Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production

Pack Contents

10 x 000 (9.5-12 mm adjustment)
10 x M00 (11-16 mm adjustment)
10 x 00 (13-20 mm adjustment)
10 x 0 (16-22 mm adjustment)
10 x 0X (18-25 mm adjustment)
10 x 1A (22-30 mm adjustment)
10 x 1 (25-35 mm adjustment)
10 x 1X (30-40 mm adjustment)
10 x 1M (32-45 mm adjustment)
10 x 2A (35-50 mm adjustment)

Applications

These 304 grade stainless steel Jubilee clips are ideally suited for use in the following environments:

Agriculture
Food and drink
DIY
Industrial
Marine
Oil and gas