JST, ZH Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row

Технически документи
Спецификации
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
ZH
For Use With
ZH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
4.5mm
Width
3.4mm
Housing Material
Polyamide
Distrelec Product Id
30409611
Страна на произход
Korea, Republic Of
Детайли за продукта
JST PCB Connector Housings - ZH Series
Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
1.5 mm Pitch
Visual confirmation of contact lock in through the use of retention lances
Natural colour
The number of contacts can vary between 2 to 13 pins
Compact and durable design
Wire to wire and wire to panel configurations and fittings
Approved: UL Recognised E60389, CSA Certified LR20812, TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
€ 0,58
€ 0,058 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 0,58
€ 0,058 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,058 | € 0,58 |
250 - 990 | € 0,05 | € 0,50 |
1000 - 2490 | € 0,047 | € 0,47 |
2500 - 4990 | € 0,046 | € 0,46 |
5000+ | € 0,042 | € 0,42 |
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Gender
Female
Mounting Type
Cable Mount
Series
ZH
For Use With
ZH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
4.5mm
Width
3.4mm
Housing Material
Polyamide
Distrelec Product Id
30409611
Страна на произход
Korea, Republic Of
Детайли за продукта
JST PCB Connector Housings - ZH Series
Our range of JST PCB Connector Housings form part of the ZH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are a single row housing designed to be used with the ZH series and crimp contacts. Common applications of the ZH connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
1.5 mm Pitch
Visual confirmation of contact lock in through the use of retention lances
Natural colour
The number of contacts can vary between 2 to 13 pins
Compact and durable design
Wire to wire and wire to panel configurations and fittings
Approved: UL Recognised E60389, CSA Certified LR20812, TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.