Технически документи
Спецификации
Brand
JSTProduct Type
Crimp Tool
For Use With
SDN Contacts
Operation
Hand
Ratcheting
Yes
Страна на произход
Japan
Детайли за продукта
JST YC-600R Hand Crimp Tool for SDN-21T-P1.5 Crimp Contacts
YC-600R hand crimping tool for use with SDN-21T-P1.5 crimp contacts, see stock number 820-1245 typically. This YC-600R hand crimp tool has a ratchet mechanism that prevents the handles of the crimp tool opening until a full crimp is completed. Other features of this YC-600R hand crimp tool include precision ground dies, two crimping sections and ergonomically designed handles for a secure and comfortable grip
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.
€ 596,35
€ 596,35 Всеки (ex VAT)
1
€ 596,35
€ 596,35 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTProduct Type
Crimp Tool
For Use With
SDN Contacts
Operation
Hand
Ratcheting
Yes
Страна на произход
Japan
Детайли за продукта
JST YC-600R Hand Crimp Tool for SDN-21T-P1.5 Crimp Contacts
YC-600R hand crimping tool for use with SDN-21T-P1.5 crimp contacts, see stock number 820-1245 typically. This YC-600R hand crimp tool has a ratchet mechanism that prevents the handles of the crimp tool opening until a full crimp is completed. Other features of this YC-600R hand crimp tool include precision ground dies, two crimping sections and ergonomically designed handles for a secure and comfortable grip
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.