Технически документи
Спецификации
Brand
JSTNumber Of Contacts
9
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
XH
For Use With
Disconnectable Crimp Connector
Body Orientation
Straight
Length
24.8mm
Width
5.7mm
Housing Material
Nylon
Страна на произход
Japan
Детайли за продукта
XH Series Contact Housings
The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.
Features and Benefits
2.5 mm pitch
6 way connector housing
Single row housing
Mounting height of 9.8 mm
Highly reliable contact at all times
Natural (white) in colour
UL 94V-0 flammability rating
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
9
Number Of Rows
1
Pitch
2.5mm
Gender
Female
Mounting Type
Cable Mount
Series
XH
For Use With
Disconnectable Crimp Connector
Body Orientation
Straight
Length
24.8mm
Width
5.7mm
Housing Material
Nylon
Страна на произход
Japan
Детайли за продукта
XH Series Contact Housings
The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.
Features and Benefits
2.5 mm pitch
6 way connector housing
Single row housing
Mounting height of 9.8 mm
Highly reliable contact at all times
Natural (white) in colour
UL 94V-0 flammability rating