Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

Номер на артикул на RS: 166-7316Марка: JST№ по каталога на производителя: XHP-4
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XHP

For Use With

XH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

12.3mm

Width

5.7mm

Housing Material

Polyamide

Страна на произход

Japan

Детайли за продукта

XH Series Contact Housings

The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits

• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
€ 0,107Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 42,79

€ 0,043 Each (In a Bag of 1000) (ex VAT)

JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

€ 42,79

€ 0,043 Each (In a Bag of 1000) (ex VAT)

JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
€ 0,107Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

XHP

For Use With

XH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

12.3mm

Width

5.7mm

Housing Material

Polyamide

Страна на произход

Japan

Детайли за продукта

XH Series Contact Housings

The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits

• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, XHP Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
€ 0,107Each (In a Pack of 5) (ex VAT)