JST Female Connector Housing, 2 Way, 1 Row

Номер на артикул на RS: 166-7581Марка: JST№ по каталога на производителя: XARR-02V
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Страна на произход

Japan

Детайли за продукта

XA Series Receptacle Housing with Panel Locks

The XA series Receptacle Housing with Panel lock has been designed with a long life service in mind. The XA series Housing has been manufactured with high-quality materials to ensure a safe operation in wide range of temperatures (- 25C to 85C).

Features & Benefits

• Possible to mate with the existing XA sockets
• Inner type contact lance
• Mountable on variety of panels
• Secondary retainer
• Secure lock construction

2.5mm Wire-to-Board Connector, JST XA Series

Please note- the colour of the picture displayed above is for reference only.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 127,17

€ 0,127 Each (In a Bag of 1000) (ex VAT)

JST Female Connector Housing, 2 Way, 1 Row

€ 127,17

€ 0,127 Each (In a Bag of 1000) (ex VAT)

JST Female Connector Housing, 2 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Страна на произход

Japan

Детайли за продукта

XA Series Receptacle Housing with Panel Locks

The XA series Receptacle Housing with Panel lock has been designed with a long life service in mind. The XA series Housing has been manufactured with high-quality materials to ensure a safe operation in wide range of temperatures (- 25C to 85C).

Features & Benefits

• Possible to mate with the existing XA sockets
• Inner type contact lance
• Mountable on variety of panels
• Secondary retainer
• Secure lock construction

2.5mm Wire-to-Board Connector, JST XA Series

Please note- the colour of the picture displayed above is for reference only.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more