JST, WE Crimp Bootlace Ferrule, 10mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size

Номер на артикул на RS: 166-7387Марка: JST№ по каталога на производителя: WE2.5-10
brand-logo
Преглед на всички в Ферулни връзки

Технически документи

Спецификации

Brand

JST

Maximum Wire Size mm²

2.5mm²

Pin Diameter

2.2mm

Number of Entries

1

Pin Length

10mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Overall Length

10mm

Series

WE

Страна на произход

Switzerland

Детайли за продукта

JST Uninsulated Bootlace Ferrule Crimp Terminals

A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry. These bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Може да се интересувате от

€ 51,93

€ 51,93 1 Box of 1000 (ex VAT)

JST, WE Crimp Bootlace Ferrule, 10mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size

€ 51,93

€ 51,93 1 Box of 1000 (ex VAT)

JST, WE Crimp Bootlace Ferrule, 10mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

JST

Maximum Wire Size mm²

2.5mm²

Pin Diameter

2.2mm

Number of Entries

1

Pin Length

10mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Overall Length

10mm

Series

WE

Страна на произход

Switzerland

Детайли за продукта

JST Uninsulated Bootlace Ferrule Crimp Terminals

A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry. These bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Може да се интересувате от