Технически документи
Спецификации
Brand
JSTProduct Type
Crimp Tool
For Use With
SXA Contacts, SXAM Contacts
Operation
Hand
Ratcheting
Yes
Series
WC
Страна на произход
Germany
Детайли за продукта
JST WC-692 Hand Crimping Tool for SXA and SXAM Crimp Terminals
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
WC-692 JST Hand Crimping Tool - Overview
From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This crimp tool consists of two ergonomically designed handles with a soft grip for comfortable use, a ratchet mechanism, precision ground die assembly, locator and wire stop. The die assembly has three cavities for wire sizes 22 AWG, 24 AWG and 26/28 AWG. The pre-set load of the tool can be easily adjusted.
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened by pushing a ratchet release lever
Locator and Wire Stop
This hand crimp tool features a user friendly flap style locator which ensures the terminal is accurately positioned during the crimping process. The locator is simply flipped open allowing the terminal to be inserted into the correct profile. Once the terminal is inserted the locator is flipped back into place and the crimp tool is closed until the first ratchet. The pre-stripped wire is then inserted into the terminal until it butts against the wire stop, the hand tool can then be closed until the ratchet releases. The locator is opened and the full crimped terminal can then be carefully removed
Key Features and Benefits
Durable and easy to use
Precision ground dies
Ratchet mechanism ensures full crimp cycle is achieved
Ratchet release latch
Locator and wire stop for accurate terminal positioning
Easy re-adjustment of load
Ergonomically designed soft grip handles for comfortable use
Questions and Answers
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST loose piece SXA-001T-P0.6 and SXAM-001T-P0.6 un-insulated crimp terminals that accept a wire size range from 28 AWG to 22 AWG onto cable
JST Hand Crimping Tools
€ 660,80
€ 660,80 Всеки (ex VAT)
1
€ 660,80
€ 660,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTProduct Type
Crimp Tool
For Use With
SXA Contacts, SXAM Contacts
Operation
Hand
Ratcheting
Yes
Series
WC
Страна на произход
Germany
Детайли за продукта
JST WC-692 Hand Crimping Tool for SXA and SXAM Crimp Terminals
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
WC-692 JST Hand Crimping Tool - Overview
From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This crimp tool consists of two ergonomically designed handles with a soft grip for comfortable use, a ratchet mechanism, precision ground die assembly, locator and wire stop. The die assembly has three cavities for wire sizes 22 AWG, 24 AWG and 26/28 AWG. The pre-set load of the tool can be easily adjusted.
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened by pushing a ratchet release lever
Locator and Wire Stop
This hand crimp tool features a user friendly flap style locator which ensures the terminal is accurately positioned during the crimping process. The locator is simply flipped open allowing the terminal to be inserted into the correct profile. Once the terminal is inserted the locator is flipped back into place and the crimp tool is closed until the first ratchet. The pre-stripped wire is then inserted into the terminal until it butts against the wire stop, the hand tool can then be closed until the ratchet releases. The locator is opened and the full crimped terminal can then be carefully removed
Key Features and Benefits
Durable and easy to use
Precision ground dies
Ratchet mechanism ensures full crimp cycle is achieved
Ratchet release latch
Locator and wire stop for accurate terminal positioning
Easy re-adjustment of load
Ergonomically designed soft grip handles for comfortable use
Questions and Answers
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST loose piece SXA-001T-P0.6 and SXAM-001T-P0.6 un-insulated crimp terminals that accept a wire size range from 28 AWG to 22 AWG onto cable