Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST, VYH Male Crimp Connector Housing, 6.5mm Pitch, 3 Way, 1 Row

Номер на артикул на RS: 177-4474Марка: JST№ по каталога на производителя: VYHP-03V
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

6.5mm

Gender

Male

Mounting Type

PCB Mount

Series

VYH

For Use With

VYH Connectors

Body Orientation

Straight

Length

18.8mm

Width

9.4mm

Housing Material

Nylon

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 59,54

€ 0,198 Each (In a Bag of 300) (ex VAT)

JST, VYH Male Crimp Connector Housing, 6.5mm Pitch, 3 Way, 1 Row

€ 59,54

€ 0,198 Each (In a Bag of 300) (ex VAT)

JST, VYH Male Crimp Connector Housing, 6.5mm Pitch, 3 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
300 - 1200€ 0,198€ 59,54
1500 - 2700€ 0,184€ 55,26
3000+€ 0,174€ 52,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

6.5mm

Gender

Male

Mounting Type

PCB Mount

Series

VYH

For Use With

VYH Connectors

Body Orientation

Straight

Length

18.8mm

Width

9.4mm

Housing Material

Nylon

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more