Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST SYM Male Crimp Contact 20AWG SYM-01T-P0.5A

Номер на артикул на RS: 161-8145Марка: JST№ по каталога на производителя: SYM-01T-P0.5A
brand-logo

Технически документи

Спецификации

Brand

JST

Gender

Male

For Use With

YL and YLN Connector Housings

Series

SYM

Minimum Wire Size mm²

0.13mm²

Minimum Wire Size (mm²)

0.13mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size (AWG)

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Maximum Contact Resistance

10mΩ

Maximum Current

5A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,17

€ 0,083 Each (In a Pack of 50) (ex VAT)

JST SYM Male Crimp Contact 20AWG SYM-01T-P0.5A

€ 4,17

€ 0,083 Each (In a Pack of 50) (ex VAT)

JST SYM Male Crimp Contact 20AWG SYM-01T-P0.5A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,083€ 4,16
250 - 450€ 0,074€ 3,70
500 - 2450€ 0,069€ 3,46
2500 - 4950€ 0,065€ 3,23
5000+€ 0,061€ 3,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Gender

Male

For Use With

YL and YLN Connector Housings

Series

SYM

Minimum Wire Size mm²

0.13mm²

Minimum Wire Size (mm²)

0.13mm²

Maximum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size (mm²)

0.5mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size (AWG)

26AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Maximum Contact Resistance

10mΩ

Maximum Current

5A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more