Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST RCY, SM Series Male Crimp Terminal, 28AWG Min, 22AWG Max

Номер на артикул на RS: 161-3367Марка: JST№ по каталога на производителя: SYM-001T-P0.6Distrelec Article No.: 30408791
brand-logo

Технически документи

Спецификации

Brand

JST

Gender

Male

For Use With

RCY and SM Connector Housings

Series

RCY, SM

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.33mm²

Maximum Wire Size (mm²)

0.33mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30408791

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,11

€ 0,041 Each (In a Pack of 100) (ex VAT)

JST RCY, SM Series Male Crimp Terminal, 28AWG Min, 22AWG Max

€ 4,11

€ 0,041 Each (In a Pack of 100) (ex VAT)

JST RCY, SM Series Male Crimp Terminal, 28AWG Min, 22AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 100€ 0,041€ 4,11
200 - 300€ 0,039€ 3,87
400+€ 0,036€ 3,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Gender

Male

For Use With

RCY and SM Connector Housings

Series

RCY, SM

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.33mm²

Maximum Wire Size (mm²)

0.33mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30408791

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more