Технически документи
Спецификации
Brand
JSTGender
Female
For Use With
XH Connector Housing
Series
XH
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.33mm²
Maximum Wire Size (mm²)
0.33mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
22AWG
Maximum Wire Size (AWG)
22AWG
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
JST XH Series Crimp Contacts and Cable Assemblies
JSTs XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings. The high quality crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 28 to 22 AWG.
XH Series Crimp Contacts
820-1529 Female 28 / 22 AWG contact - Standard Pack
166-7449 Female 28 / 22 AWG contact - Bulk Bag
123-5947 Female 28 / 22 AWG contact - Standard Tape
166-7576 Female 28 / 22 AWG contact - Bulk Reel
XH Series Cable Assembly
820-1548 150mm double ended contacts lead – Standard Pack
166-7254 150mm double ended contacts lead – Bulk Bag
820-1541 300mm double ended contacts lead – Standard Pack
166-7253 300mm double ended contacts lead – Bulk Pack
€ 7,51
€ 0,03 Each (Supplied as a Tape) (ex VAT)
Стандарт
250
€ 7,51
€ 0,03 Each (Supplied as a Tape) (ex VAT)
Стандарт
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
250 - 1000 | € 0,03 | € 7,51 |
1250 - 2250 | € 0,028 | € 6,94 |
2500+ | € 0,027 | € 6,65 |
Технически документи
Спецификации
Brand
JSTGender
Female
For Use With
XH Connector Housing
Series
XH
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.33mm²
Maximum Wire Size (mm²)
0.33mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
28AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
22AWG
Maximum Wire Size (AWG)
22AWG
Maximum Contact Resistance
20mΩ
Maximum Current
3A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
JST XH Series Crimp Contacts and Cable Assemblies
JSTs XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings. The high quality crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 28 to 22 AWG.
XH Series Crimp Contacts
820-1529 Female 28 / 22 AWG contact - Standard Pack
166-7449 Female 28 / 22 AWG contact - Bulk Bag
123-5947 Female 28 / 22 AWG contact - Standard Tape
166-7576 Female 28 / 22 AWG contact - Bulk Reel
XH Series Cable Assembly
820-1548 150mm double ended contacts lead – Standard Pack
166-7254 150mm double ended contacts lead – Bulk Bag
820-1541 300mm double ended contacts lead – Standard Pack
166-7253 300mm double ended contacts lead – Bulk Pack