JST JWPF Series Female Crimp Terminal, 26AWG Min, 22AWG Max

Номер на артикул на RS: 166-7275Марка: JST№ по каталога на производителя: SWPR-001T-P025
brand-logo

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

JWPF Connector Housing

Series

JWPF

Minimum Wire Size mm²

0.13mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.33mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

JWPF Loose Contacts and Cable Assemblies

These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .

JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843 .

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 507,96

€ 0,062 Each (On a Reel of 8200) (ex VAT)

JST JWPF Series Female Crimp Terminal, 26AWG Min, 22AWG Max

€ 507,96

€ 0,062 Each (On a Reel of 8200) (ex VAT)

JST JWPF Series Female Crimp Terminal, 26AWG Min, 22AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

JWPF Connector Housing

Series

JWPF

Minimum Wire Size mm²

0.13mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.33mm²

Minimum Wire Size AWG

26AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

15mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Детайли за продукта

JWPF Loose Contacts and Cable Assemblies

These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .

JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843 .

2.0mm JST Waterproof Wire-to-Wire Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more