Технически документи
Спецификации
Brand
JSTGender
Female
For Use With
NSH and SHL Connector Housings
Series
NSH, SHL
Minimum Wire Size mm²
0.03mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.08mm²
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
50mΩ
Maximum Current
1A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Страна на произход
Japan
€ 5,09
€ 0,051 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 5,09
€ 0,051 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
100 - 240 | € 0,051 | € 0,51 |
250 - 490 | € 0,049 | € 0,49 |
500 - 990 | € 0,046 | € 0,46 |
1000+ | € 0,043 | € 0,43 |
Технически документи
Спецификации
Brand
JSTGender
Female
For Use With
NSH and SHL Connector Housings
Series
NSH, SHL
Minimum Wire Size mm²
0.03mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.08mm²
Minimum Wire Size AWG
32AWG
Contact Plating
Tin
Maximum Wire Size AWG
28AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
50mΩ
Maximum Current
1A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Страна на произход
Japan