Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST SSH Series Male Crimp Terminal, 32AWG Min, 28AWG Max

Номер на артикул на RS: 161-3227Марка: JST№ по каталога на производителя: SSH-003T-P0.2-HDistrelec Article No.: 30396622
brand-logo

Технически документи

Спецификации

Brand

JST

Gender

Male

For Use With

LBT and SH Connector Housings

Series

SSH

Minimum Wire Size mm²

0.03mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

32AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

28AWG

Maximum Contact Resistance

40mΩ

Maximum Current

1A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 798,73

€ 0,035 Each (On a Reel of 23000) (ex VAT)

JST SSH Series Male Crimp Terminal, 32AWG Min, 28AWG Max

€ 798,73

€ 0,035 Each (On a Reel of 23000) (ex VAT)

JST SSH Series Male Crimp Terminal, 32AWG Min, 28AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Gender

Male

For Use With

LBT and SH Connector Housings

Series

SSH

Minimum Wire Size mm²

0.03mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.08mm²

Minimum Wire Size AWG

32AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

28AWG

Maximum Contact Resistance

40mΩ

Maximum Current

1A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more