Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST LEA, LEX, SFH, SFK Series Female Crimp Terminal, 30AWG Min, 26AWG Max

Номер на артикул на RS: 165-7886Марка: JST№ по каталога на производителя: SSFH-002T-P0.5
brand-logo

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

LEA, LEX, SFH and SFK Connector Housings

Series

LEA, LEX, SFH, SFK

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size AWG

26AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105 °C, +105 °C

Страна на произход

Japan

Детайли за продукта

JST 2.5mm LEX Series Crimp Socket Contacts

LEX series SFH tin plated crimp socket contacts for use in the LEX series 2.5mm crimp socket housings. These LEX series crimp socket contacts have a box style construction and redundant contact points to facilitate reliable electrical performance, positive electrical contact and low resistance when subjected to vibration and distortion.
Stock numbers 905-9991 and 906-0001 are 26 AWG pre-crimped LED leads in 150mm and 300mm lengths respectively.
For suitable crimp tools see stock number 905-9994 for crimping 26-30 AWG crimp contacts and stock number 905-9997 for crimpint 26-22 AWG crimp contacts

JST 2.5mm LEX Series Wire to Board LED Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 246,39

€ 0,016 Each (On a Reel of 15000) (ex VAT)

JST LEA, LEX, SFH, SFK Series Female Crimp Terminal, 30AWG Min, 26AWG Max

€ 246,39

€ 0,016 Each (On a Reel of 15000) (ex VAT)

JST LEA, LEX, SFH, SFK Series Female Crimp Terminal, 30AWG Min, 26AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

LEA, LEX, SFH and SFK Connector Housings

Series

LEA, LEX, SFH, SFK

Minimum Wire Size mm²

0.05mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.1mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size AWG

26AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105 °C, +105 °C

Страна на произход

Japan

Детайли за продукта

JST 2.5mm LEX Series Crimp Socket Contacts

LEX series SFH tin plated crimp socket contacts for use in the LEX series 2.5mm crimp socket housings. These LEX series crimp socket contacts have a box style construction and redundant contact points to facilitate reliable electrical performance, positive electrical contact and low resistance when subjected to vibration and distortion.
Stock numbers 905-9991 and 906-0001 are 26 AWG pre-crimped LED leads in 150mm and 300mm lengths respectively.
For suitable crimp tools see stock number 905-9994 for crimping 26-30 AWG crimp contacts and stock number 905-9997 for crimpint 26-22 AWG crimp contacts

JST 2.5mm LEX Series Wire to Board LED Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more