JST BL, HL, MWP, SL Series Female Crimp Terminal, 22AWG Min, 18AWG Max

Номер на артикул на RS: 820-1084Марка: JST№ по каталога на производителя: SSF-21T-P1.4
brand-logo

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

BL, HL, MWP and SL Connector Housings

Series

BL, HL, MWP, SL

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Maximum Current

7A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Детайли за продукта

HL Series Crimp Terminal

Applicable wire for these HL Series Crimp Contacts is 0.3∼0.75 mm² (22∼18 AWG) with an Insulation diameter of 1.5∼2.2 mm.
For a suitable HL Series Crimp Hand Tool see stock number 688-0837 .

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 0,26

€ 0,051 Each (In a Pack of 5) (ex VAT)

JST BL, HL, MWP, SL Series Female Crimp Terminal, 22AWG Min, 18AWG Max
Изберете тип опаковка

€ 0,26

€ 0,051 Each (In a Pack of 5) (ex VAT)

JST BL, HL, MWP, SL Series Female Crimp Terminal, 22AWG Min, 18AWG Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 95€ 0,051€ 0,26
100 - 245€ 0,047€ 0,23
250 - 495€ 0,044€ 0,22
500 - 995€ 0,042€ 0,21
1000+€ 0,037€ 0,19

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Gender

Female

For Use With

BL, HL, MWP and SL Connector Housings

Series

BL, HL, MWP, SL

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.75mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Maximum Current

7A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Детайли за продукта

HL Series Crimp Terminal

Applicable wire for these HL Series Crimp Contacts is 0.3∼0.75 mm² (22∼18 AWG) with an Insulation diameter of 1.5∼2.2 mm.
For a suitable HL Series Crimp Hand Tool see stock number 688-0837 .

3.96mm JST HL Series

The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more