Технически документи
Спецификации
Brand
JSTGender
Female
For Use With
PH Connector Housing
Series
PH
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Maximum Current
2A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Страна на произход
Japan
€ 142,62
€ 0,018 Each (On a Reel of 8000) (ex VAT)
8000
€ 142,62
€ 0,018 Each (On a Reel of 8000) (ex VAT)
8000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTGender
Female
For Use With
PH Connector Housing
Series
PH
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Maximum Current
2A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85 °C, +85 °C
Страна на произход
Japan