Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST, HCH Automotive Connector Plug Black Through Hole 9 Way, Solder Termination SM09B-HCHK-TB(LF)(SN)

Номер на артикул на RS: 123-8238Марка: JST№ по каталога на производителя: SM09B-HCHK-TB(LF)(SN)
brand-logo

Технически документи

Спецификации

Brand

JST

Type

HCH Connector

Number Of Contacts

9

Gender

Male

Number Of Rows

1

Current Rating

5A

Mounting Type

Through Hole

Series

HCH

Colour

Black

Termination Method

Solder

Height

10.9mm

Width

32.3mm

Depth

21.8mm

Housing Material

Glass Filled LCP

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Страна на произход

Japan

Детайли за продукта

JST HCH 2.54 mm Pitch Headers

A series of PCB mount male headers from the HCH range of automotive connectors. With a pitch of 2.54 mm, the through hole headers are designed to mate with the HCH series of female cable mount housings. See typical part numbers 123-8224 and 123-8225 The headers feature a reinforcing tab ensuring secure connection in high vibration applications.

Features and Benefits

Developed for a miniaturised and low profile PCB wire to board connection in automobile applications
Miniaturised surface mount design
Provides high reliability in automotive electrical equipment
Rugged, low profile design
Wide temperature range - 40°C - + 120°C
Compact size

Applications

Automotive

JST Range

Информацията за складовите наличности временно не е налична.

€ 21,28

€ 4,257 Each (Supplied as a Tape) (ex VAT)

JST, HCH Automotive Connector Plug Black Through Hole 9 Way, Solder Termination SM09B-HCHK-TB(LF)(SN)
Изберете тип опаковка

€ 21,28

€ 4,257 Each (Supplied as a Tape) (ex VAT)

JST, HCH Automotive Connector Plug Black Through Hole 9 Way, Solder Termination SM09B-HCHK-TB(LF)(SN)
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
5 - 20€ 4,257€ 21,28
25 - 95€ 3,874€ 19,37
100+€ 3,576€ 17,88

Технически документи

Спецификации

Brand

JST

Type

HCH Connector

Number Of Contacts

9

Gender

Male

Number Of Rows

1

Current Rating

5A

Mounting Type

Through Hole

Series

HCH

Colour

Black

Termination Method

Solder

Height

10.9mm

Width

32.3mm

Depth

21.8mm

Housing Material

Glass Filled LCP

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Страна на произход

Japan

Детайли за продукта

JST HCH 2.54 mm Pitch Headers

A series of PCB mount male headers from the HCH range of automotive connectors. With a pitch of 2.54 mm, the through hole headers are designed to mate with the HCH series of female cable mount housings. See typical part numbers 123-8224 and 123-8225 The headers feature a reinforcing tab ensuring secure connection in high vibration applications.

Features and Benefits

Developed for a miniaturised and low profile PCB wire to board connection in automobile applications
Miniaturised surface mount design
Provides high reliability in automotive electrical equipment
Rugged, low profile design
Wide temperature range - 40°C - + 120°C
Compact size

Applications

Automotive

JST Range