Технически документи
Спецификации
Brand
JSTSeries
XSR
Pitch
0.6mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
200.0mA
Voltage Rating
30.0 V
Страна на произход
Japan
Детайли за продукта
JST XSR Series 0.6 mm SMT PCB Header Connectors
XSR series right angle SMT PCB wire to board header connectors with a 0.6mm pitch. These XSR SMT header connectors have a miniaturized, space saving design with a mounting height of 1.45 mm and depth of 3.0 mm. A locking mechanism ensures the XSR header mates securely with the XSR socket housing. An audible click indicates that a secure connection has been made.
These 0.6 mm XSR headers mate with the XSR 0.6 mm IDC socket wire to board cable assemblies
0.6mm Wire-to-Board - JST XSR Connectors
€ 3,74
€ 0,749 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,74
€ 0,749 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,749 | € 3,74 |
50 - 95 | € 0,636 | € 3,18 |
100 - 245 | € 0,561 | € 2,80 |
250 - 995 | € 0,486 | € 2,43 |
1000+ | € 0,448 | € 2,24 |
Технически документи
Спецификации
Brand
JSTSeries
XSR
Pitch
0.6mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
200.0mA
Voltage Rating
30.0 V
Страна на произход
Japan
Детайли за продукта
JST XSR Series 0.6 mm SMT PCB Header Connectors
XSR series right angle SMT PCB wire to board header connectors with a 0.6mm pitch. These XSR SMT header connectors have a miniaturized, space saving design with a mounting height of 1.45 mm and depth of 3.0 mm. A locking mechanism ensures the XSR header mates securely with the XSR socket housing. An audible click indicates that a secure connection has been made.
These 0.6 mm XSR headers mate with the XSR 0.6 mm IDC socket wire to board cable assemblies