Технически документи
Спецификации
Brand
JSTType
CPT Connector
Number Of Contacts
4
Gender
Male
Number Of Rows
1
Current Rating
3A
Mounting Type
Surface Mount
Series
CPT
Colour
Black
Termination Method
Solder
Height
6.8mm
Width
15.6mm
Depth
10.6mm
Housing Material
Glass Filled LCP
Corded
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Material
Copper Alloy
Страна на произход
Japan
Детайли за продукта
JST CPT 2.0 mm Pitch Headers
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Applications
Automotive
JST Range
€ 14,52
€ 2,903 Each (Supplied as a Tape) (ex VAT)
Стандарт
5
€ 14,52
€ 2,903 Each (Supplied as a Tape) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
5 - 20 | € 2,903 | € 14,52 |
25 - 95 | € 2,644 | € 13,22 |
100+ | € 2,44 | € 12,20 |
Технически документи
Спецификации
Brand
JSTType
CPT Connector
Number Of Contacts
4
Gender
Male
Number Of Rows
1
Current Rating
3A
Mounting Type
Surface Mount
Series
CPT
Colour
Black
Termination Method
Solder
Height
6.8mm
Width
15.6mm
Depth
10.6mm
Housing Material
Glass Filled LCP
Corded
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Material
Copper Alloy
Страна на произход
Japan
Детайли за продукта
JST CPT 2.0 mm Pitch Headers
A series of PCB mount male headers from the CPT range of automotive connectors. With a pitch of 2.0 mm, the headers are designed to mate with the CPT series of female cable mount housings. See typical part number 123-8227 for range. The automotive connectors are available in top and side entry types in both single and double circuit variants.
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connections in automobile applications
Miniaturised low profile, surface mount design
Provides high reliability in automotive electrical equipment
Rugged and reliable
Wide temperature range – 40°C to + 100°C
Compact size
Applications
Automotive