Технически документи
Спецификации
Brand
JSTSeries
PA
Pitch
2.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
250.0 V
Страна на произход
Malaysia
Детайли за продукта
JST PA Series 2.0mm SMT Shrouded PCB Header Connectors
PA series wire to board SMT shrouded PCB header connectors with a 2.0 mm pitch designed for use in complex harness designs. These PA series 2.0 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides are incorporated into the housing design of these PA series SMT headers to facilitate easy insertion. The vertical mounting SMT headers feature polarisation bosses for accurate alignment on the PCB. The flanged press pins of the vertical mounting headers are designed so they cannot be accidentally removed during distorted unmating.
Features and Benefits
Locking device for secure connection
Insertion guides for accurate and easy insertion
Polarisation bosses for accurate alignment on PCB
Flanged press pins protected against accidental removal
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.
€ 2,31
€ 1,157 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 2,31
€ 1,157 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 18 | € 1,157 | € 2,31 |
20 - 48 | € 1,017 | € 2,03 |
50 - 98 | € 0,988 | € 1,98 |
100 - 398 | € 0,97 | € 1,94 |
400+ | € 0,941 | € 1,88 |
Технически документи
Спецификации
Brand
JSTSeries
PA
Pitch
2.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
250.0 V
Страна на произход
Malaysia
Детайли за продукта
JST PA Series 2.0mm SMT Shrouded PCB Header Connectors
PA series wire to board SMT shrouded PCB header connectors with a 2.0 mm pitch designed for use in complex harness designs. These PA series 2.0 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides are incorporated into the housing design of these PA series SMT headers to facilitate easy insertion. The vertical mounting SMT headers feature polarisation bosses for accurate alignment on the PCB. The flanged press pins of the vertical mounting headers are designed so they cannot be accidentally removed during distorted unmating.
Features and Benefits
Locking device for secure connection
Insertion guides for accurate and easy insertion
Polarisation bosses for accurate alignment on PCB
Flanged press pins protected against accidental removal
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.