Технически документи
Спецификации
Brand
JSTSeries
SH
Pitch
1.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Детайли за продукта
Side Entry SMT Headers
Side entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .
1.0mm Wire to Board - JST SH Series
€ 4,10
€ 0,41 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 4,10
€ 0,41 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 10 - 40 | € 0,41 | € 4,10 |
| 50 - 240 | € 0,391 | € 3,91 |
| 250 - 490 | € 0,32 | € 3,20 |
| 500 - 990 | € 0,269 | € 2,69 |
| 1000+ | € 0,23 | € 2,30 |
Технически документи
Спецификации
Brand
JSTSeries
SH
Pitch
1.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Детайли за продукта
Side Entry SMT Headers
Side entry 1mm pitch SMT headers incorporating solder tabs for additional mechanical support.,Mates with crimp terminal housing typical stock number 311-6502 .



