Технически документи
Спецификации
Brand
JSTNumber Of Contacts
40
Number Of Rows
2
Pitch
1mm
Gender
Female
Mounting Type
Cable Mount
Series
SHD
For Use With
Board-In Connector, Crimp Connector
Body Orientation
Right Angle, Straight
Length
23mm
Width
4.9mm
Housing Material
PBT
Детайли за продукта
1.0mm Wire to Board SHD Series Housings
The Wire to Board SHD Connector Range 1.0mm pitch housing design provides protusions on the ends to assist disengagement without the need to pull the wires.
1.0mm Wire to Board - JST SHD Series
€ 2,65
€ 0,265 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,65
€ 0,265 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,265 | € 2,65 |
250 - 990 | € 0,169 | € 1,69 |
1000 - 4990 | € 0,133 | € 1,33 |
5000 - 9990 | € 0,121 | € 1,21 |
10000+ | € 0,115 | € 1,15 |
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
40
Number Of Rows
2
Pitch
1mm
Gender
Female
Mounting Type
Cable Mount
Series
SHD
For Use With
Board-In Connector, Crimp Connector
Body Orientation
Right Angle, Straight
Length
23mm
Width
4.9mm
Housing Material
PBT
Детайли за продукта
1.0mm Wire to Board SHD Series Housings
The Wire to Board SHD Connector Range 1.0mm pitch housing design provides protusions on the ends to assist disengagement without the need to pull the wires.