JST 8 Way Micro SD Memory Card Connector With Snap In Termination

Технически документи
Спецификации
Brand
JSTCard Type
MicroSD
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Nickel Palladium Alloy
Termination Method
Snap In
Housing Material
Stainless Steel
Length
13.85mm
Width
15.0mm
Depth
1.3mm
Minimum Operating Temperature
-25°C
Dimensions
13.85 x 15 x 1.3mm
Maximum Operating Temperature
+85°C
Series
SDHL
Страна на произход
Japan
Детайли за продукта
JST SDHL Series microSD Connector
SDHL series SMT microSD connector with a low profile space saving design having a height of just 1.4mm. This SDHL SMT microSD connector has a push-push mechanism for easy ejection and can be used in various applications such as digital cameras, PDAs and mobile phones.
Memory Card Connectors
€ 7,95
€ 3,976 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 7,95
€ 3,976 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 3,976 | € 7,95 |
10 - 48 | € 3,375 | € 6,75 |
50 - 98 | € 3,001 | € 6,00 |
100 - 248 | € 2,573 | € 5,15 |
250+ | € 2,407 | € 4,81 |
Технически документи
Спецификации
Brand
JSTCard Type
MicroSD
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Nickel Palladium Alloy
Termination Method
Snap In
Housing Material
Stainless Steel
Length
13.85mm
Width
15.0mm
Depth
1.3mm
Minimum Operating Temperature
-25°C
Dimensions
13.85 x 15 x 1.3mm
Maximum Operating Temperature
+85°C
Series
SDHL
Страна на произход
Japan
Детайли за продукта
JST SDHL Series microSD Connector
SDHL series SMT microSD connector with a low profile space saving design having a height of just 1.4mm. This SDHL SMT microSD connector has a push-push mechanism for easy ejection and can be used in various applications such as digital cameras, PDAs and mobile phones.