Технически документи
Спецификации
Brand
JSTCard Type
Smart Card
Gender
Male
Insertion/Removal Method
Flip Cover
Number Of Contacts
6
Number Of Rows
2
Pitch
4.3mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold, Nickel
Termination Method
Solder
Housing Material
Resin
Length
11.6mm
Width
13.4mm
Depth
1.7mm
Series
SCZW
Dimensions
11.6 x 13.4 x 1.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
Japan
Детайли за продукта
JST SCZW Series Nano SIM Card Connector
SCZW series SMT SIM card connector designed for use with the 4FF(Fourth Form Factor) Nano SIM card connector. This SCZW Nano SIM card connector has a PCB space saving design with a low profile height of 1.7 mm and a flip cover
Features and Benefits
Low profile height of 1.7 mm for PCB space saving
Flip cover design
Conforms to ETSI TS102 221
Product Application Information
This SCZW Series Nano SIM card connector is ideal for use in mobile phones, smartphones and other small communication devices.
Memory Card Connectors
€ 1,53
€ 1,53 Всеки (ex VAT)
1
€ 1,53
€ 1,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTCard Type
Smart Card
Gender
Male
Insertion/Removal Method
Flip Cover
Number Of Contacts
6
Number Of Rows
2
Pitch
4.3mm
Body Orientation
Straight
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold, Nickel
Termination Method
Solder
Housing Material
Resin
Length
11.6mm
Width
13.4mm
Depth
1.7mm
Series
SCZW
Dimensions
11.6 x 13.4 x 1.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Страна на произход
Japan
Детайли за продукта
JST SCZW Series Nano SIM Card Connector
SCZW series SMT SIM card connector designed for use with the 4FF(Fourth Form Factor) Nano SIM card connector. This SCZW Nano SIM card connector has a PCB space saving design with a low profile height of 1.7 mm and a flip cover
Features and Benefits
Low profile height of 1.7 mm for PCB space saving
Flip cover design
Conforms to ETSI TS102 221
Product Application Information
This SCZW Series Nano SIM card connector is ideal for use in mobile phones, smartphones and other small communication devices.