JST PH Series Right Angle Surface Mount PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

Технически документи
Спецификации
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
2.0A
Voltage Rating
100.0 V
Страна на произход
Malaysia
Детайли за продукта
Board Connector PH Series Surface Mount Header, Low Insertion Force Side Entry
The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
Features & Benefits
Reliable contact
Fully shrouded header
Current rating of 2A
Printed circuit board retention mechanism
Surface mount model
Voltage rating of 100 V ac
Temperature range from -25°C to 85°C
Wire size of 32 AWG to 24 AWG
Number of contacts varies from 2 to 16 pins
Contact material is brass
Tin plated contact
UL, CSA and TUV certified
2.0mm Wire-to-Board Connector, JST PH Series
€ 3,25
€ 0,651 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,25
€ 0,651 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 0,651 | € 3,25 |
125 - 495 | € 0,568 | € 2,84 |
500 - 2495 | € 0,513 | € 2,57 |
2500 - 4995 | € 0,454 | € 2,27 |
5000+ | € 0,41 | € 2,05 |
Технически документи
Спецификации
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
2.0A
Voltage Rating
100.0 V
Страна на произход
Malaysia
Детайли за продукта
Board Connector PH Series Surface Mount Header, Low Insertion Force Side Entry
The JST PH Connectors are designed to meet the demand for high density connection of internal wires to printed circuit boards. It is compact, highly reliable and low in cost.
Features & Benefits
Reliable contact
Fully shrouded header
Current rating of 2A
Printed circuit board retention mechanism
Surface mount model
Voltage rating of 100 V ac
Temperature range from -25°C to 85°C
Wire size of 32 AWG to 24 AWG
Number of contacts varies from 2 to 16 pins
Contact material is brass
Tin plated contact
UL, CSA and TUV certified