Технически документи
Спецификации
Brand
JSTSeries
ZH
Pitch
1.5mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
50.0 V
Страна на произход
Malaysia
Детайли за продукта
1.5mm JST ZH Connector Series Side Entry SMT Shrouded Headers
These 1.5 mm pitch JST ZH Shrouded Headers are Side Entry SMT types.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.
€ 8,12
€ 0,812 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 8,12
€ 0,812 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,812 | € 8,12 |
250 - 990 | € 0,672 | € 6,72 |
1000 - 4990 | € 0,599 | € 5,99 |
5000 - 9990 | € 0,557 | € 5,57 |
10000+ | € 0,529 | € 5,29 |
Технически документи
Спецификации
Brand
JSTSeries
ZH
Pitch
1.5mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Voltage Rating
50.0 V
Страна на произход
Malaysia
Детайли за продукта
1.5mm JST ZH Connector Series Side Entry SMT Shrouded Headers
These 1.5 mm pitch JST ZH Shrouded Headers are Side Entry SMT types.
Approvals
UL Recognized E60389
CSA Certified LR20812
TUV Certified R9351092
1.5mm Wire to Board - JST ZH Connectors
The JST ZH connector range is a compact 1.5 mm pitch low profile Wire to Board system. With a thickness of 3.5 mm, an above board height of 5.6 mm for the Top Entry type and 3.7 mm for the Side Entry type the ZH range can provide space saving in various applications.