JST XH Series Right Angle Surface Mount PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded

Технически документи
Спецификации
Brand
JSTSeries
XH
Pitch
2.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Copper, Tin
Series Number
S4B
Current Rating
3.0A
Tail Pin Length
3.0mm
Voltage Rating
250.0 V , 1000.0 V ac
Страна на произход
Korea, Republic Of
€ 153,70
€ 0,307 Each (On a Reel of 500) (ex VAT)
500
€ 153,70
€ 0,307 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
500 - 500 | € 0,307 | € 153,70 |
1000 - 2000 | € 0,29 | € 144,93 |
2500+ | € 0,275 | € 137,33 |
Технически документи
Спецификации
Brand
JSTSeries
XH
Pitch
2.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Copper, Tin
Series Number
S4B
Current Rating
3.0A
Tail Pin Length
3.0mm
Voltage Rating
250.0 V , 1000.0 V ac
Страна на произход
Korea, Republic Of