JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row

Номер на артикул на RS: 138-3535Марка: JST№ по каталога на производителя: PSIP-08V-LE
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

8

Number Of Rows

2

Pitch

4mm

Gender

Male

Mounting Type

Cable Mount

Series

PSI

For Use With

PSI Series Crimp Style Contact

Body Orientation

Straight

Length

16.7mm

Width

14.9mm

Housing Material

Glass Filled PBT

Страна на произход

Malaysia

Детайли за продукта

JST 4.00 mm PSI Series Crimp Connector Housings

4.00 mm PSI Series cable mount crimp connector housings for use in wire to board and wire to wire applications. These PSI Series connector housings feature a locking mechanism for a secure mating connection. The single row versions have keying notches to prevent misalignment and mismating and are colour coded according to the keying type. These PSI crimp housings are available in two versions:
Part numbers PSIP-0xV-LE-A are socket housings that mate with PSI series PCB headers and PSI series cable mount pin housings
Part numbers PSIR-0xV-LE-A are pin housings that mate with PSI series cable mount socket housings
The PSI cable mount pin housings also feature mounting ears enabling them to be panel mounted
The contacts for these PSI connector housings require purchasing separately

Features and Benefits

• Locking mechanism for secure mating connection
• Keying and colour coding to prevent mismating
• Finger friendly design
• Panel mounting ears on pin housing version

JST 4.00mm PSI Series Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 45,78

€ 0,229 Each (In a Box of 200) (ex VAT)

JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row

€ 45,78

€ 0,229 Each (In a Box of 200) (ex VAT)

JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
200 - 200€ 0,229€ 45,78
400 - 400€ 0,217€ 43,47
600 - 600€ 0,207€ 41,38
800 - 800€ 0,20€ 40,00
1000+€ 0,194€ 38,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

8

Number Of Rows

2

Pitch

4mm

Gender

Male

Mounting Type

Cable Mount

Series

PSI

For Use With

PSI Series Crimp Style Contact

Body Orientation

Straight

Length

16.7mm

Width

14.9mm

Housing Material

Glass Filled PBT

Страна на произход

Malaysia

Детайли за продукта

JST 4.00 mm PSI Series Crimp Connector Housings

4.00 mm PSI Series cable mount crimp connector housings for use in wire to board and wire to wire applications. These PSI Series connector housings feature a locking mechanism for a secure mating connection. The single row versions have keying notches to prevent misalignment and mismating and are colour coded according to the keying type. These PSI crimp housings are available in two versions:
Part numbers PSIP-0xV-LE-A are socket housings that mate with PSI series PCB headers and PSI series cable mount pin housings
Part numbers PSIR-0xV-LE-A are pin housings that mate with PSI series cable mount socket housings
The PSI cable mount pin housings also feature mounting ears enabling them to be panel mounted
The contacts for these PSI connector housings require purchasing separately

Features and Benefits

• Locking mechanism for secure mating connection
• Keying and colour coding to prevent mismating
• Finger friendly design
• Panel mounting ears on pin housing version

JST 4.00mm PSI Series Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more