Технически документи
Спецификации
Brand
JSTNumber Of Contacts
8
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PHR
For Use With
PH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
14mm
Width
4.5mm
Housing Material
Polyamide
Детайли за продукта
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
2.0 mm pitch
2 to 16 circuits
Highly reliable contact at all times
Fully covered header to ensure the correct connection to mating housing
Natural (white) in colour
UL 94V-0 flammability rating
2.0mm Wire-to-Board Connector, JST PH Series
€ 1,31
€ 0,131 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 1,31
€ 0,131 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,131 | € 1,31 |
250 - 990 | € 0,071 | € 0,71 |
1000 - 2490 | € 0,062 | € 0,62 |
2500 - 4990 | € 0,056 | € 0,56 |
5000+ | € 0,055 | € 0,55 |
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
8
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PHR
For Use With
PH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
14mm
Width
4.5mm
Housing Material
Polyamide
Детайли за продукта
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
2.0 mm pitch
2 to 16 circuits
Highly reliable contact at all times
Fully covered header to ensure the correct connection to mating housing
Natural (white) in colour
UL 94V-0 flammability rating