JST, PHR Female Connector Housing, 2mm Pitch, 3 Way, 1 Row

Номер на артикул на RS: 820-1475Марка: JST№ по каталога на производителя: PHR-3Distrelec Article No.: 30409590
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PHR

For Use With

PH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

4mm

Width

4.5mm

Housing Material

Polyamide

Страна на произход

Indonesia

Детайли за продукта

PH Series Wire to Board Housings

The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.

Features and Benefits

• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, PH Female PCB Housing, 2mm Pitch, 3 Way, 1 Row
P.O.A.1 Bag of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,67

€ 0,067 Each (In a Pack of 10) (ex VAT)

JST, PHR Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
Изберете тип опаковка

€ 0,67

€ 0,067 Each (In a Pack of 10) (ex VAT)

JST, PHR Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 490€ 0,067€ 0,67
500 - 990€ 0,024€ 0,24
1000 - 2490€ 0,021€ 0,21
2500 - 4990€ 0,02€ 0,20
5000+€ 0,016€ 0,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, PH Female PCB Housing, 2mm Pitch, 3 Way, 1 Row
P.O.A.1 Bag of 50 (ex VAT)

Технически документи

Спецификации

Brand

JST

Number Of Contacts

3

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PHR

For Use With

PH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

4mm

Width

4.5mm

Housing Material

Polyamide

Страна на произход

Indonesia

Детайли за продукта

PH Series Wire to Board Housings

The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.

Features and Benefits

• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, PH Female PCB Housing, 2mm Pitch, 3 Way, 1 Row
P.O.A.1 Bag of 50 (ex VAT)