Технически документи
Спецификации
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PHR
For Use With
PH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
2mm
Width
4.5mm
Housing Material
Polyamide
Страна на произход
Japan
Детайли за продукта
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
2.0 mm pitch
2 to 16 circuits
Highly reliable contact at all times
Fully covered header to ensure the correct connection to mating housing
Natural (white) in colour
UL 94V-0 flammability rating
2.0mm Wire-to-Board Connector, JST PH Series
€ 34,73
€ 0,035 Each (In a Bag of 1000) (ex VAT)
1000
€ 34,73
€ 0,035 Each (In a Bag of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
1000 - 1000 | € 0,035 | € 34,73 |
2000+ | € 0,032 | € 32,33 |
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PHR
For Use With
PH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
2mm
Width
4.5mm
Housing Material
Polyamide
Страна на произход
Japan
Детайли за продукта
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
2.0 mm pitch
2 to 16 circuits
Highly reliable contact at all times
Fully covered header to ensure the correct connection to mating housing
Natural (white) in colour
UL 94V-0 flammability rating