Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST, PH Female Connector Housing, 2mm Pitch, 14 Way, 1 Row

Номер на артикул на RS: 175-4836Марка: JST№ по каталога на производителя: PHR-14Distrelec Article No.: 30409588
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

14

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PH

For Use With

PH Connectors

Body Orientation

Straight

Length

29.8mm

Width

4.5mm

Housing Material

Polyamide

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,33

€ 0,233 Each (In a Pack of 10) (ex VAT)

JST, PH Female Connector Housing, 2mm Pitch, 14 Way, 1 Row

€ 2,33

€ 0,233 Each (In a Pack of 10) (ex VAT)

JST, PH Female Connector Housing, 2mm Pitch, 14 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 40€ 0,233€ 2,34
50 - 90€ 0,203€ 2,03
100 - 240€ 0,178€ 1,78
250 - 490€ 0,161€ 1,61
500+€ 0,147€ 1,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

14

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PH

For Use With

PH Connectors

Body Orientation

Straight

Length

29.8mm

Width

4.5mm

Housing Material

Polyamide

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more