JST, PA Connector Housing, 2mm Pitch, 7 Way, 1 Row

Номер на артикул на RS: 476-6811PМарка: JST№ по каталога на производителя: PAP-07V-S
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

7

Number Of Rows

1

Pitch

2mm

Mounting Type

Cable Mount

Series

PA

For Use With

Crimp Connector

Body Orientation

Straight

Length

16mm

Width

5.8mm

Housing Material

Nylon

Детайли за продукта

JST PCB Connector Housings - PA Series

Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 2 mm pitch
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,70

€ 0,187 Each (Supplied in a Bag) (ex VAT)

JST, PA Connector Housing, 2mm Pitch, 7 Way, 1 Row
Изберете тип опаковка

€ 18,70

€ 0,187 Each (Supplied in a Bag) (ex VAT)

JST, PA Connector Housing, 2mm Pitch, 7 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 240€ 0,187€ 1,87
250 - 490€ 0,18€ 1,80
500 - 990€ 0,175€ 1,75
1000+€ 0,171€ 1,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

7

Number Of Rows

1

Pitch

2mm

Mounting Type

Cable Mount

Series

PA

For Use With

Crimp Connector

Body Orientation

Straight

Length

16mm

Width

5.8mm

Housing Material

Nylon

Детайли за продукта

JST PCB Connector Housings - PA Series

Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.

Features and Benefits

• 2 mm pitch
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more