Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

JST, PA Female Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row

Номер на артикул на RS: 163-0364Марка: JST№ по каталога на производителя: PALR-06VF
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PA

For Use With

PAL Connectors

Body Orientation

Straight

Length

17.4mm

Width

6.3mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,94

€ 0,119 Each (In a Bag of 50) (ex VAT)

JST, PA Female Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row
Изберете тип опаковка

€ 5,94

€ 0,119 Each (In a Bag of 50) (ex VAT)

JST, PA Female Crimp Connector Housing, 2mm Pitch, 6 Way, 1 Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
50 - 450€ 0,119€ 5,94
500 - 2450€ 0,111€ 5,53
2500 - 4950€ 0,103€ 5,17
5000 - 12450€ 0,097€ 4,87
12500+€ 0,095€ 4,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PA

For Use With

PAL Connectors

Body Orientation

Straight

Length

17.4mm

Width

6.3mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more