JST, NV Connector Housing, 5mm Pitch, 4 Way, 1 Row

Номер на артикул на RS: 185-6866Марка: JST№ по каталога на производителя: NVR-04
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

5mm

Series

NV

For Use With

NV Connectors

Length

20mm

Width

13.3mm

Housing Material

PA6

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,06

€ 0,181 Each (In a Pack of 50) (ex VAT)

JST, NV Connector Housing, 5mm Pitch, 4 Way, 1 Row

€ 9,06

€ 0,181 Each (In a Pack of 50) (ex VAT)

JST, NV Connector Housing, 5mm Pitch, 4 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 50€ 0,181€ 9,06
100 - 250€ 0,172€ 8,59
300 - 550€ 0,164€ 8,18
600 - 750€ 0,155€ 7,77
800+€ 0,147€ 7,36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Pitch

5mm

Series

NV

For Use With

NV Connectors

Length

20mm

Width

13.3mm

Housing Material

PA6

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more