JST F3 Series Male Crimp Terminal, 20AWG Min, 16AWG Max

Технически документи
Спецификации
Brand
JSTGender
Male
For Use With
J300 JFA Connector Housing
Series
F3
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
1.25mm²
Contact Plating
Gold, Nickel
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
16AWG
Contact Material
Copper Alloy
Maximum Contact Resistance
5 mΩ, 10 mΩ
Maximum Current
14A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Страна на произход
Japan
€ 30,86
€ 0,617 Each (In a Pack of 50) (ex VAT)
50
€ 30,86
€ 0,617 Each (In a Pack of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 50 | € 0,617 | € 30,86 |
100 - 200 | € 0,563 | € 28,17 |
250 - 450 | € 0,535 | € 26,77 |
500 - 1200 | € 0,515 | € 25,77 |
1250+ | € 0,503 | € 25,13 |
Технически документи
Спецификации
Brand
JSTGender
Male
For Use With
J300 JFA Connector Housing
Series
F3
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
1.25mm²
Contact Plating
Gold, Nickel
Minimum Wire Size AWG
20AWG
Maximum Wire Size AWG
16AWG
Contact Material
Copper Alloy
Maximum Contact Resistance
5 mΩ, 10 mΩ
Maximum Current
14A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Страна на произход
Japan