Технически документи
Спецификации
Brand
JSTAccessory Type
1 Way 1.8 mm LED Connector Housing
For Use With
LED Lighting Audio & Video Connector Accessory
Series
LEB
Страна на произход
Japan
Детайли за продукта
JST 1.8 mm Wire to Board LEA Connector
The JST LEA Connector 1.8 mm pitch System provides is low profile with a PCB height of only 3 mm suitable for LED lighting. The LEA Connector System has a secure, polarising locking mechanism between the housing and header. The contacts of the LEA Connector System feature a lance for secure fitting into the housing. All models are highly reliable and excellent quality.
Contacts are supplied crimped to 30 AWG red UL1571 cable.
1.8mm Wire to Board - JST LEA Connector
The JST LEA Range of SMT connectors is specifically designed for LED lighting applications with a pitch of 1.8 mm and a low profile of 3 mm. The design of the LEA range includes a Lock to give an assured connection in applications where cable handling occurs. The housings and headers of the LEA range are polarized to prevent incorrect insertion.
€ 2,34
€ 0,234 Each (In a Pack of 10) (ex VAT)
10
€ 2,34
€ 0,234 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTAccessory Type
1 Way 1.8 mm LED Connector Housing
For Use With
LED Lighting Audio & Video Connector Accessory
Series
LEB
Страна на произход
Japan
Детайли за продукта
JST 1.8 mm Wire to Board LEA Connector
The JST LEA Connector 1.8 mm pitch System provides is low profile with a PCB height of only 3 mm suitable for LED lighting. The LEA Connector System has a secure, polarising locking mechanism between the housing and header. The contacts of the LEA Connector System feature a lance for secure fitting into the housing. All models are highly reliable and excellent quality.
Contacts are supplied crimped to 30 AWG red UL1571 cable.
1.8mm Wire to Board - JST LEA Connector
The JST LEA Range of SMT connectors is specifically designed for LED lighting applications with a pitch of 1.8 mm and a low profile of 3 mm. The design of the LEA range includes a Lock to give an assured connection in applications where cable handling occurs. The housings and headers of the LEA range are polarized to prevent incorrect insertion.