JST, HL Female PCB Housing, 3.96mm Pitch, 4 Way, 2 Row

Номер на артикул на RS: 688-1127Марка: JST№ по каталога на производителя: HLR-04V
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

4

Number Of Rows

2

Pitch

3.96mm

Gender

Female

Series

HL

For Use With

Disconnectable Crimp Wire-to-Wire Connector

Body Orientation

Straight

Length

15.16mm

Housing Material

Nylon

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, HLR Female Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
€ 0,391Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

JST, HL Female PCB Housing, 3.96mm Pitch, 4 Way, 2 Row

P.O.A.

Each (In a Pack of 10) (ex VAT)

JST, HL Female PCB Housing, 3.96mm Pitch, 4 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, HLR Female Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
€ 0,391Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

JST

Number Of Contacts

4

Number Of Rows

2

Pitch

3.96mm

Gender

Female

Series

HL

For Use With

Disconnectable Crimp Wire-to-Wire Connector

Body Orientation

Straight

Length

15.16mm

Housing Material

Nylon

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
JST, HLR Female Connector Housing, 3.96mm Pitch, 4 Way, 2 Row
€ 0,391Each (In a Pack of 5) (ex VAT)