Технически документи
Спецификации
Brand
JSTNumber Of Contacts
4
Number Of Rows
2
Pitch
3.96mm
Gender
Male
Mounting Type
Cable Mount
Series
HLP
For Use With
HL Series Crimp Style Wire-to-Wire Connector
Body Orientation
Straight
Length
9.16mm
Width
14.2mm
Housing Material
Polyamide
Страна на произход
Japan
Детайли за продукта
HL Series Connector Housings and Retainers
The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.
€ 49,92
€ 0,10 Each (In a Bag of 500) (ex VAT)
500
€ 49,92
€ 0,10 Each (In a Bag of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
4
Number Of Rows
2
Pitch
3.96mm
Gender
Male
Mounting Type
Cable Mount
Series
HLP
For Use With
HL Series Crimp Style Wire-to-Wire Connector
Body Orientation
Straight
Length
9.16mm
Width
14.2mm
Housing Material
Polyamide
Страна на произход
Japan
Детайли за продукта
HL Series Connector Housings and Retainers
The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.
3.96mm JST HL Series
The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.