Технически документи
Спецификации
Brand
JSTNumber Of Contacts
4
Gender
Female
Number Of Rows
1
Current Rating
5A
Mounting Type
Surface Mount
Series
HCH
Colour
Black
Termination Method
Crimp
Height
11mm
Width
12.46mm
Depth
14.8mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Plating
Tin
Corded
Yes
Contact Material
Copper Alloy
Страна на произход
United States
Детайли за продукта
JST HCH 2.54 mm Pitch Female Housings
A series of cable mount female housings from the HCH range of automotive connectors. With a pitch of 2.54 mm and the ability to accept short length female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminals 123-7021 and have a cable acceptance size of 0.3 mm² to 0.5 mm². The housings in this range are available in 4 and 9 circuit options. A suitable crimp tool 123-8226 is also available separately
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connection in automobile applications
Provides high reliability in automotive electrical equipment
Rugged, compact design
Wide temperature range - 40°C - + 120°C
Compact size
Applications
Automotive
JST Range
€ 193,55
€ 0,323 Each (In a Box of 600) (ex VAT)
600
€ 193,55
€ 0,323 Each (In a Box of 600) (ex VAT)
600
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
4
Gender
Female
Number Of Rows
1
Current Rating
5A
Mounting Type
Surface Mount
Series
HCH
Colour
Black
Termination Method
Crimp
Height
11mm
Width
12.46mm
Depth
14.8mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Plating
Tin
Corded
Yes
Contact Material
Copper Alloy
Страна на произход
United States
Детайли за продукта
JST HCH 2.54 mm Pitch Female Housings
A series of cable mount female housings from the HCH range of automotive connectors. With a pitch of 2.54 mm and the ability to accept short length female terminals make these mini rugged housings ideal for space critical applications. The housings are designed to accept crimp terminals 123-7021 and have a cable acceptance size of 0.3 mm² to 0.5 mm². The housings in this range are available in 4 and 9 circuit options. A suitable crimp tool 123-8226 is also available separately
Features and Benefits
Developed for a miniaturised and low profile wire to board PCB connection in automobile applications
Provides high reliability in automotive electrical equipment
Rugged, compact design
Wide temperature range - 40°C - + 120°C
Compact size
Applications
Automotive