JST, GH Connector Housing, 1.25mm Pitch, 6 Way, 1 Row Right Angle, Straight

Технически документи
Спецификации
Brand
JSTNumber Of Contacts
6
Number Of Rows
1
Pitch
1.25mm
Mounting Type
Cable Mount
Series
GH
For Use With
Board-In Connector, Crimp Connector
Body Orientation
Right Angle, Straight
Length
8.75mm
Width
4.15mm
Housing Material
PBT
Distrelec Product Id
30409571
Страна на произход
Japan
Детайли за продукта
GH Series Wire to Board Housings
The GH Series from JST are a range of connectors that have been developed with a low insertion force which makes them suitable for PDP, LCD or any small electronics equipment. The design incorporates a secure locking structure for the connector parts including the contacts.
Features and Benefits
1.25 mm pitch
Secure locking of housing and contacts
Easier mating due to low insertion
Prevention of contact deformation during crimping
Low insertion force with clear click sounds
1.25mm Wire to Board - JST GH Series
€ 1,55
€ 0,155 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 1,55
€ 0,155 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 240 | € 0,155 | € 1,54 |
250 - 990 | € 0,063 | € 0,63 |
1000 - 4990 | € 0,056 | € 0,56 |
5000 - 9990 | € 0,053 | € 0,54 |
10000+ | € 0,05 | € 0,50 |
Технически документи
Спецификации
Brand
JSTNumber Of Contacts
6
Number Of Rows
1
Pitch
1.25mm
Mounting Type
Cable Mount
Series
GH
For Use With
Board-In Connector, Crimp Connector
Body Orientation
Right Angle, Straight
Length
8.75mm
Width
4.15mm
Housing Material
PBT
Distrelec Product Id
30409571
Страна на произход
Japan
Детайли за продукта
GH Series Wire to Board Housings
The GH Series from JST are a range of connectors that have been developed with a low insertion force which makes them suitable for PDP, LCD or any small electronics equipment. The design incorporates a secure locking structure for the connector parts including the contacts.
Features and Benefits
1.25 mm pitch
Secure locking of housing and contacts
Easier mating due to low insertion
Prevention of contact deformation during crimping
Low insertion force with clear click sounds