JST, GH Connector Housing, 1.25mm Pitch, 2 Way, 1 Row Right Angle, Straight

Номер на артикул на RS: 752-1734Марка: JST№ по каталога на производителя: GHR-02V-SDistrelec Article No.: 30409567
brand-logo

Технически документи

Спецификации

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

1.25mm

Mounting Type

Cable Mount

Series

GH

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Right Angle, Straight

Length

3.75mm

Width

4.15mm

Housing Material

PBT

Страна на произход

Japan

Детайли за продукта

GH Series Wire to Board Housings

The GH Series from JST are a range of connectors that have been developed with a low insertion force which makes them suitable for PDP, LCD or any small electronics equipment. The design incorporates a secure locking structure for the connector parts including the contacts.

Features and Benefits

• 1.25 mm pitch
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds

1.25mm Wire to Board - JST GH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 0,97

€ 0,097 Each (In a Pack of 10) (ex VAT)

JST, GH Connector Housing, 1.25mm Pitch, 2 Way, 1 Row Right Angle, Straight
Изберете тип опаковка

€ 0,97

€ 0,097 Each (In a Pack of 10) (ex VAT)

JST, GH Connector Housing, 1.25mm Pitch, 2 Way, 1 Row Right Angle, Straight

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 240€ 0,097€ 0,97
250 - 990€ 0,062€ 0,62
1000 - 4990€ 0,056€ 0,56
5000 - 9990€ 0,049€ 0,49
10000+€ 0,048€ 0,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

JST

Number Of Contacts

2

Number Of Rows

1

Pitch

1.25mm

Mounting Type

Cable Mount

Series

GH

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Right Angle, Straight

Length

3.75mm

Width

4.15mm

Housing Material

PBT

Страна на произход

Japan

Детайли за продукта

GH Series Wire to Board Housings

The GH Series from JST are a range of connectors that have been developed with a low insertion force which makes them suitable for PDP, LCD or any small electronics equipment. The design incorporates a secure locking structure for the connector parts including the contacts.

Features and Benefits

• 1.25 mm pitch
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds

1.25mm Wire to Board - JST GH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more