Технически документи
Спецификации
Brand
JSTSeries
A
Insulation
Insulated
Width
8.5mm
Insulation Material
Vinyl
Minimum Wire Size mm²
2.6mm²
Minimum Wire Size (mm²)
2.6mm²
Maximum Wire Size mm²
6.6mm²
Maximum Wire Size (mm²)
6.6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Shrouded/Unshrouded
Shrouded
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
4mm
Colour
Yellow
Overall Length
26.2mm
Thickness
1mm
Детайли за продукта
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
Vinyl insulation
Straight or Flared entry types available
UL Listed E42024
CSA Certified LR20812
RoHS Compliant
JST Insulated Crimp Terminals
€ 15,78
€ 0,158 Each (In a Pack of 100) (ex VAT)
Стандарт
100
€ 15,78
€ 0,158 Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
100 - 100 | € 0,158 | € 15,78 |
200 - 200 | € 0,153 | € 15,31 |
300+ | € 0,147 | € 14,73 |
Технически документи
Спецификации
Brand
JSTSeries
A
Insulation
Insulated
Width
8.5mm
Insulation Material
Vinyl
Minimum Wire Size mm²
2.6mm²
Minimum Wire Size (mm²)
2.6mm²
Maximum Wire Size mm²
6.6mm²
Maximum Wire Size (mm²)
6.6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Shrouded/Unshrouded
Shrouded
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
4mm
Colour
Yellow
Overall Length
26.2mm
Thickness
1mm
Детайли за продукта
JST Insulated Spade Tongue Crimp Terminals
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams
Vinyl insulation
Straight or Flared entry types available
UL Listed E42024
CSA Certified LR20812
RoHS Compliant